Semtech GS9076-CNE3 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Nominal Supply Current | 142mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | HD-LINX® III |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS9076-CNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
