Semtech ISOPAC0604 technical specifications.
| Average Rectified Current | 15A |
| Max Reverse Voltage (DC) | 400V |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech ISOPAC0604 to view detailed technical specifications.
No datasheet is available for this part.