Semtech ISOPAC0611 technical specifications.
| Average Rectified Current | 15A |
| Max Reverse Voltage (DC) | 150V |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech ISOPAC0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.