Semtech ISOPAC1203 technical specifications.
| Average Rectified Current | 15A |
| Max Reverse Voltage (DC) | 1kV |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech ISOPAC1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.