Semtech JAN1N4245 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JAN1N4245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.