Semtech JAN1N5552 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JAN1N5552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.