Semtech JAN1N5614 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2.5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JAN1N5614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.