This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 18.2 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The clamping voltage is maximally 34.8 volts. It has a single element and two terminals positioned at the end of the device.
Semtech JAN1N6151US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 34.8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech JAN1N6151US to view detailed technical specifications.
No datasheet is available for this part.