This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 76 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The diode is packaged in a 2-pin axial configuration and is suitable for transient voltage suppression applications.
Semtech JAN1N6166 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Breakdown Voltage-Min | 90.25 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 144.48 |
| Breakdown Voltage-Nom | 100 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6166 to view detailed technical specifications.
No datasheet is available for this part.