Semtech JAN1N6461 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Mount | Through Hole |
| Peak Pulse Current | 315A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JAN1N6461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.