Semtech JAN1N6464 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 26.5 |
| Breakdown Voltage-Nom | 16.4 |
| Power Dissipation-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6464 to view detailed technical specifications.
No datasheet is available for this part.