This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 100 volts and a maximum power dissipation of 5 watts. The diode is packaged in a hermetic sealed package with two terminals, positioned at the end.
Semtech JANS1N5809US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 5 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANS1N5809US to view detailed technical specifications.
No datasheet is available for this part.