This silicon transient voltage suppressor diode features a breakdown voltage of 56V and a maximum power dissipation of 7.5W. It has a unidirectional polarity and is constructed with a silicon diode element material. The diode is available in a 2-pin axial package type, O-XALF-W2. Operating temperature range is not specified.
Semtech JANS1N6160 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 50.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 80.7 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANS1N6160 to view detailed technical specifications.
No datasheet is available for this part.