Semtech JANTX1N4986 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JANTX1N4986 to view detailed technical specifications.
No datasheet is available for this part.