Semtech JANTX1N5620 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N5620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.