Semtech JANTX1N5811US technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SMD/SMT |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N5811US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.