Semtech JANTX1N6081 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 175A |
| Reverse Recovery Time-Max | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.