The JANTX1N6112A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13.7V and a minimum breakdown voltage of 16.2V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 25.1V. The diode is packaged in a hermetically sealed package with 2 terminals and is suitable for use in a variety of applications. The operating temperature range is not specified, but the diode is likely suitable for use in a wide range of environments. The JANTX1N6112A is manufactured by Semtech and meets the requirements of the relevant industry standards.
Semtech JANTX1N6112A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.7 |
| Breakdown Voltage-Min | 16.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 25.1 |
| Breakdown Voltage-Nom | 18 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.