Semtech JANTX1N6164 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 73.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 12.7A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 62.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.