Semtech JANTX1N6462 technical specifications.
| Clamping Voltage | 11V |
| Leakage Current | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 258A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.5V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.