Semtech JANTX1N6466 technical specifications.
| Clamping Voltage | 47.5V |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 63A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33V |
| Reverse Standoff Voltage | 30.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.