Semtech JANTXV1N5619 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTXV1N5619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.