The JANTXV1N6117A is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 28.5V. It operates over a temperature range of -55°C to 125°C and has a maximum reverse leakage current of 1uA. The device is mounted through a hole and has a peak pulse current of 12A and peak pulse power of 500W. It is not RoHS compliant.
Semtech JANTXV1N6117A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTXV1N6117A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.