This silicon transient voltage suppressor diode features a maximum reverse voltage of 51.7V and a minimum breakdown voltage of 61.2V. The diode has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 97.1V. It is available in a hermetically sealed package with 2 terminals in an axial configuration.
Semtech JANTXV1N6126A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51.7 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 97.1 |
| Breakdown Voltage-Nom | 68 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.