This is a 2-element unidirectional transient voltage suppressor diode with a maximum reverse voltage of 98.8V and a minimum breakdown voltage of 117V. It has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 179V. The diode is made of silicon and has a maximum power dissipation of 1.5W. It is available in a hermetic sealed package-2 with an axial terminal position.
Semtech JANTXV1N6133A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 98.8 |
| Breakdown Voltage-Min | 117 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 179 |
| Breakdown Voltage-Nom | 130 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.