This silicon transient voltage suppressor diode features a breakdown voltage of 200V and a maximum power dissipation of 1.5W. It is available in a hermetic sealed package with 2 terminals. The diode is unidirectional and has a maximum reverse voltage of 152V. It is suitable for use in applications requiring transient voltage suppression.
Semtech JANTXV1N6137A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Breakdown Voltage-Min | 180 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 273 |
| Breakdown Voltage-Nom | 200 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6137A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.