Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode features a hermetically sealed glass package with 2 terminals. It has a maximum reverse voltage of 5.2V and a minimum breakdown voltage of 6.46V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 5W. The terminal position is axial.
Semtech JANTXV1N6138A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.2 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6138A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.