This unidirectional transient voltage suppressor diode features a silicon diode element and a maximum reverse voltage of 7.6V. The diode has a minimum breakdown voltage of 9V and a maximum non-repetitive peak reverse power dissipation of 1500mW. It is packaged in a hermetically sealed, surface mount package with a terminal position at the end. The device is suitable for transient voltage suppression applications.
Semtech JANTXV1N6142US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 15.2 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6142US to view detailed technical specifications.
No datasheet is available for this part.