The JANTXV1N6149 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a hermetic sealed package with 2 pins and an axial terminal position. The diode has a maximum reverse voltage of 15.2V, a minimum breakdown voltage of 18V, and a maximum non-repetitive peak reverse power dissipation of 1500W. It is suitable for use in applications where transient voltage suppression is required.
Semtech JANTXV1N6149 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.2 |
| Breakdown Voltage-Min | 18 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 29.085 |
| Breakdown Voltage-Nom | 20 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.