The JANTXV1N6157A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a hermetic sealed glass package with 2 pins and an axial terminal position. The diode has a maximum reverse voltage of 32.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is suitable for use in high-temperature applications and is packaged in a hermetic sealed glass package.
Semtech JANTXV1N6157A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32.7 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 59.1 |
| Breakdown Voltage-Nom | 43 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6157A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.