The JANTXV1N6160A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 42.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 77V and a nominal breakdown voltage of 56V. The diode is available in a hermetic sealed, glass package with a 2-pin axial configuration. It operates over a temperature range of -65°C to 175°C.
Semtech JANTXV1N6160A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.