This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of at least 104.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is constructed with a hermetic sealed, surface mount package with 2 terminals. Operating temperatures range from -65°C to 150°C. The JANTXV1N6167AUS is manufactured by Semtech and meets the requirements of the specified categories.
Semtech JANTXV1N6167AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83 |
| Breakdown Voltage-Min | 104.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 151 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6167AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.