The KBPC2502W is a single phase bridge rectifier from Semtech, featuring a peak reverse repetitive voltage of 200V and a peak average forward current of 25A at 55C. It is designed for through hole mounting and has a maximum operating temperature of 125C. The device is suitable for use in a variety of applications, including power supplies and motor control circuits.
Semtech KBPC2502W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 25@Ta=55CA |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC2502W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.