The KBPC2506W is a single phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 25A at 55°C. It features a single configuration and a basic package type suitable for through hole mounting. The device operates within a temperature range of -55°C to 125°C.
Semtech KBPC2506W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 25@Ta=55CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC2506W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.