Semtech LC01-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 16V |
| Direction | Bidirectional |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LC01-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.