The LC03-3.3TB is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a JEDEC package code of MS-012AA. The diode has a maximum reverse voltage of 3.3 volts and a maximum non-repetitive peak reverse power dissipation of 1800 watts. The device is available in an 8-pin SOP-8 package.
Semtech LC03-3.3TB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 1800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LC03-3.3TB to view detailed technical specifications.
No datasheet is available for this part.