Semtech LC04-12 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LC04-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
