
Semtech LC04-6.TB technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Leakage Current | 15uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.8V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LC04-6.TB to view detailed technical specifications.
No datasheet is available for this part.
