Semtech LCDA05 technical specifications.
| Package/Case | SOIC |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LCDA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
