Semtech LCDA12 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech LCDA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
