
Bidirectional transient voltage suppressor diode offering 300W peak pulse power and 12V working voltage. Features a 13.3V reverse breakdown voltage and 24V clamping voltage. Designed with 4 silicon elements for 2 channels of ESD protection. Surface mountable in an SOIC package, this lead-free component operates from -55°C to 125°C with a low leakage current of 1µA.
Semtech LCDA12.T technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech LCDA12.T to view detailed technical specifications.
No datasheet is available for this part.
