Semtech LCDA12C-1 technical specifications.
| Package/Case | SOT-143 |
| Clamping Voltage | 26.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LCDA12C-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
