
The LCDA12C-1.TC is a unidirectional transient voltage suppressor diode pair from Semtech, featuring a clamping voltage of 26.6V and a reverse breakdown voltage of 13.3V. It can withstand a peak pulse current of 20A and a peak pulse power of 500W. The diode pair is available in a surface mount SOT-143 package and is suitable for operating temperatures between -55°C and 125°C. Note that this product is not RoHS compliant.
Semtech LCDA12C-1.TC technical specifications.
| Package/Case | SOT-143 |
| Clamping Voltage | 26.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LCDA12C-1.TC to view detailed technical specifications.
No datasheet is available for this part.
