The Semtech LCDA12C-8 is a bidirectional transient voltage suppressor diode with a clamping voltage of 26.6V and a minimum breakdown voltage of 13.3V. It operates over a temperature range of -55°C to 125°C and is available in a surface-mount SOIC-16 package. The diode has a maximum power dissipation of 500W and a peak pulse current of 20A. It is not radiation hardened and is not RoHS compliant.
Semtech LCDA12C-8 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26.6V |
| Depth | 3.9mm |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 9.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech LCDA12C-8 to view detailed technical specifications.
No datasheet is available for this part.