The LCDA12C-8.T is an 8-element bidirectional TVS diode from Semtech, featuring a reverse breakdown voltage of 13.3V and a peak pulse power of 500W. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not undergo radiation hardening.
Semtech LCDA12C-8.T technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26.6V |
| Depth | 3.9mm |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 9.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech LCDA12C-8.T to view detailed technical specifications.
No datasheet is available for this part.