
Bidirectional transient voltage suppressor diode offering 500W peak pulse power and 15A peak pulse current. Features a 15V reverse standoff voltage and 33V clamping voltage. This silicon component, designed for surface mount applications, operates across a temperature range of -55°C to 125°C with a low leakage current of 5µA. It is RoHS compliant and packaged on tape and reel.
Semtech LCDA15C-1.TCT technical specifications.
| Package/Case | SOT-143 |
| Clamping Voltage | 33V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 16.7V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech LCDA15C-1.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
