
Unidirectional transient voltage suppressor diode, 500W peak pulse power, 15A peak pulse current, and 15V reverse standoff voltage. Features 8 bidirectional channels, 8 elements, and 16.7V reverse breakdown voltage. Offers 33V clamping voltage, 8pF capacitance, and 5uA leakage current. This surface mount, lead-free, RoHS compliant component operates from -55°C to 125°C.
Semtech LCDA15C-8.TBT technical specifications.
| Capacitance | 8pF |
| Package/Case | SOIC |
| Clamping Voltage | 33V |
| Clamping Voltage-Max | 33V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 10mm |
| Max Breakdown Voltage | 16.7V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Semtech LCDA15C-8.TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
