
Unidirectional transient voltage suppressor diode with 500W peak pulse power and 24V reverse standoff voltage. Features a 50V clamping voltage, 10pF capacitance, and 1uA leakage current. This silicon diode offers 2 elements in a SOT-143 surface mount package, operating from -55°C to 125°C.
Semtech LCDA24C-1.TCT technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.9mm |
| Max Breakdown Voltage | 26.7V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech LCDA24C-1.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
