The LM2576S-12.TR is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single terminal position and a 4-pin count. The device is packaged in a TO-263, package type and has a width of 8.955 and a length of 9.97. It is designed for automotive applications and has an input voltage range of 4 to 40 volts.
Semtech LM2576S-12.TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.955 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LM2576S-12.TR to view detailed technical specifications.
No datasheet is available for this part.