Automotive-grade switching regulator, voltage-mode, featuring a 5V fixed output. This power management IC operates with a maximum switching frequency of 62kHz and supports an input voltage range from 4V to 40V. Designed with a TO-220 package, it offers 5 terminals and a pin count of 3, suitable for single terminal positions. Operating across a wide temperature range from -40°C to 125°C, this bipolar component provides one primary function.
Semtech LM2576T-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LM2576T-5.0 to view detailed technical specifications.
No datasheet is available for this part.